Part Details for LTC3306AACBZ-R7 by Analog Devices Inc
Overview of LTC3306AACBZ-R7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3306AACBZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3645
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Dc/Dc Converter Type:-, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:6Pins, Output Current:1.75A, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3306AACBZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.1500 / $2.3500 | Buy Now |
DISTI #
505-LTC3306AACBZ-R7CT-ND
|
DigiKey | IC REG BUCK PROG 0.5V 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.9979 / $2.2600 | Buy Now |
DISTI #
584-LTC3306AACBZ-R7
|
Mouser Electronics | Switching Voltage Regulators 1.75A Synchronous Step-Down Regulator in 1.6mm 1mm WLCSP RoHS: Compliant | 3000 |
|
$1.5400 / $2.2700 | Buy Now |
DISTI #
V72:2272_27367686
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 3.65V 1.75A 6-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 2980 |
|
$0.9746 / $1.6795 | Buy Now |
|
Analog Devices Inc | 5V 1.5A Synchronous Buck Regul Min Qty: 1 Package Multiple: 3000 | 600 |
|
$0.9979 / $2.2600 | Buy Now |
DISTI #
4145303RL
|
element14 Asia-Pacific | 5V 1.5A SYNCHRONOUS BUCK REGULATOR RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$1.1761 / $1.7383 | Buy Now |
DISTI #
4145303
|
element14 Asia-Pacific | 5V 1.5A SYNCHRONOUS BUCK REGULATOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$1.1761 / $2.4040 | Buy Now |
DISTI #
4145303RL
|
Farnell | 5V 1.5A SYNCHRONOUS BUCK REGULATOR RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 3000 |
|
$1.0890 / $1.6367 | Buy Now |
DISTI #
4145303
|
Farnell | 5V 1.5A SYNCHRONOUS BUCK REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$1.0890 / $2.2536 | Buy Now |
Part Details for LTC3306AACBZ-R7
LTC3306AACBZ-R7 CAD Models
LTC3306AACBZ-R7 Part Data Attributes:
|
LTC3306AACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3306AACBZ-R7
Analog Devices Inc
1.75A Synchronous Step-Down Regulator in 1.6mm x 1mm WLCSP, CHIPS W/SOLDER BUMPS/WLCSP, 6 Pins, -40 to 150C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Pin Count | 6 | |
Manufacturer Package Code | CHIPS W/SOLDER BUMPS/WLCSP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2023-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |