Part Details for LTC3310SIV#WPBF by Analog Devices Inc
Overview of LTC3310SIV#WPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3310SIV#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2906
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.25V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lqfn-Ep, No. Of Pins:18Pins, Output Current:10A Rohs Compliant: Yes |Analog Devices LTC3310SIV#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 604 |
|
$7.4300 / $10.4000 | Buy Now |
DISTI #
505-LTC3310SIV#WPBF-ND
|
DigiKey | IC REG BUCK ADJ 10A 18LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
624 In Stock |
|
$5.6722 / $10.0000 | Buy Now |
DISTI #
584-3310SIV#WPBF
|
Mouser Electronics | Switching Voltage Regulators 10A, 5.5V Synchr SS2 Buck Regulator RoHS: Compliant | 3034 |
|
$6.1300 / $10.0000 | Buy Now |
|
Analog Devices Inc | 10A, 5.5V Synchr SS2 Buck Regu Min Qty: 1 Package Multiple: 624 | 12605 |
|
$4.1600 / $10.0000 | Buy Now |
|
Ameya Holding Limited | 12605 |
|
RFQ | ||
DISTI #
4033645
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 604 |
|
$5.9952 / $10.5634 | Buy Now |
DISTI #
4033645
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 604 |
|
$5.6413 / $9.9509 | Buy Now |
Part Details for LTC3310SIV#WPBF
LTC3310SIV#WPBF CAD Models
LTC3310SIV#WPBF Part Data Attributes
|
LTC3310SIV#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3310SIV#WPBF
Analog Devices Inc
LTC3310SIV#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1548 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC18,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LTC3310SIV#WPBF
This table gives cross-reference parts and alternative options found for LTC3310SIV#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3310SIV#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3310HV#PBF | LTC3310HV#PBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310HV#PBF |
LTC3310JV#WTRMPBF | LTC3310JV#WTRMPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310JV#WTRMPBF |
LTC3310SEV#WTRPBF | LTC3310SEV#WTRPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310SEV#WTRPBF |
LTC3310SEV#TRPBF | LTC3310SEV#TRPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310SEV#TRPBF |
LTC3310JV#WPBF | LTC3310JV#WPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310JV#WPBF |
LTC3310SEV#PBF | LTC3310SEV#PBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310SEV#PBF |
LTC3310HV#WTRMPBF | LTC3310HV#WTRMPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310HV#WTRMPBF |
LTC3310SEV#TRMPBF | LTC3310SEV#TRMPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310SEV#TRMPBF |
LTC3310SIV#WTRPBF | LTC3310SIV#WTRPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310SIV#WTRPBF |
LTC3310SEV#WPBF | LTC3310SEV#WPBF | Analog Devices Inc | LTC3310SIV#WPBF vs LTC3310SEV#WPBF |