Part Details for LTC3541EDD-1#PBF by Analog Devices Inc
Overview of LTC3541EDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3541EDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3541EDD-1#PBF-ND
|
DigiKey | IC REG DL BUCK/LINEAR SYNC 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
584-LTC3541EDD-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck + VLDO Reg RoHS: Compliant | 0 |
|
$3.0500 / $6.1600 | Order Now |
|
Analog Devices Inc | Hi Eff Buck + VLDO Reg Min Qty: 1 Package Multiple: 121 | 2796 |
|
$2.3000 / $6.1600 | Buy Now |
|
Rochester Electronics | LTC3541-1 - LTC3676 - PMIC For Applications Processors RoHS: Compliant Status: Active Min Qty: 1 | 968 |
|
$2.8500 / $3.3500 | Buy Now |
DISTI #
LTC3541EDD-1PBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.8÷5VDC Min Qty: 1 | 0 |
|
$2.8400 / $4.1600 | RFQ |
DISTI #
LTC3541EDD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$2.9700 / $3.2500 | Buy Now |
Part Details for LTC3541EDD-1#PBF
LTC3541EDD-1#PBF CAD Models
LTC3541EDD-1#PBF Part Data Attributes:
|
LTC3541EDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3541EDD-1#PBF
Analog Devices Inc
High Efficiency Buck + VLDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3541EDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC3541EDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3541EDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3541EDD-1#PBF | LTC3541-1 - High Efficiency Buck + VLDO Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3541EDD-1#PBF vs LTC3541EDD-1#PBF |
LTC3541EDD-1#TRPBF | High Efficiency Buck + VLDO Regulator | Analog Devices Inc | LTC3541EDD-1#PBF vs LTC3541EDD-1#TRPBF |
LTC3541EDD-1#TRPBF | LTC3541-1 - High Efficiency Buck + VLDO Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3541EDD-1#PBF vs LTC3541EDD-1#TRPBF |