-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3546EUFD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A/2A DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6923 In Stock |
|
$5.8822 / $10.7700 | Buy Now |
DISTI #
584-LTC3546EUFDTRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator RoHS: Compliant | 2373 |
|
$5.8800 / $10.7700 | Buy Now |
|
Analog Devices Inc | 2x Sync, 3A/1A or 2A/2A Config Min Qty: 1 Package Multiple: 2500 | 1385 |
|
$5.8822 / $10.7700 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
DISTI #
LTC3546EUFDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5VDC, 3.2A Min Qty: 2500 | 0 |
|
$5.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3546EUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3546EUFD#TRPBF
Analog Devices Inc
Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3546EUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3546EUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3546IUFD#TRPBF | LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3546EUFD#TRPBF vs LTC3546IUFD#TRPBF |
LTC3546IUFD#TR | IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3546EUFD#TRPBF vs LTC3546IUFD#TR |
LTC3546EUFD | IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3546EUFD#TRPBF vs LTC3546EUFD |
LTC3546EUFD#TR | IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3546EUFD#TRPBF vs LTC3546EUFD#TR |
LTC3546IUFD | IC DUAL SWITCHING CONTROLLER, 4000 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 5 MM, PLASTIC, MO-220, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3546EUFD#TRPBF vs LTC3546IUFD |
LTC3546EUFD#PBF | LTC3546 - Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3546EUFD#TRPBF vs LTC3546EUFD#PBF |
LTC3546IUFD#TRPBF | Dual Synchronous, 3A/1A or 2A/2A Configurable Step-Down DC/DC Regulator | Analog Devices Inc | LTC3546EUFD#TRPBF vs LTC3546IUFD#TRPBF |