Part Details for LTC3556EUFD#PBF by Analog Devices Inc
Overview of LTC3556EUFD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3556EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2367
|
Newark | Battery Charger Ic, Li-Ion/Pol, Qfn-Ep28 Rohs Compliant: Yes |Analog Devices LTC3556EUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6800 / $11.6900 | Buy Now |
DISTI #
505-LTC3556EUFD#PBF-ND
|
DigiKey | IC USB POWER MANAGE 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4494 / $13.3400 | Buy Now |
DISTI #
584-LTC3556EUFD#PBF
|
Mouser Electronics | Battery Management Hi Ef?ciency USB Pwr Manager w/ 2x Buc RoHS: Compliant | 646 |
|
$9.1100 / $13.0400 | Buy Now |
DISTI #
V99:2348_06469739
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.2V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Americas - 73 |
|
$8.4470 / $13.0020 | Buy Now |
DISTI #
E54:1762_00090745
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.2V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Europe - 6 |
|
$8.6681 / $13.0139 | Buy Now |
|
Analog Devices Inc | Hi Ef?ciency USB Pwr Manager w Min Qty: 1 Package Multiple: 73 | 1971 |
|
$6.2900 / $13.3400 | Buy Now |
DISTI #
35215998
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.2V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 3066 |
|
$8.0641 / $9.3881 | Buy Now |
DISTI #
68459200
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 1022mA 4.2V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 6 |
|
$6.8600 | Buy Now |
DISTI #
LTC3556EUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.1200 / $9.4400 | Buy Now |
Part Details for LTC3556EUFD#PBF
LTC3556EUFD#PBF CAD Models
LTC3556EUFD#PBF Part Data Attributes:
|
LTC3556EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3556EUFD#PBF
Analog Devices Inc
High Efficiency USB Power Manager with Dual Buck and Buck-Boost DC/DCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3556EUFD#PBF
This table gives cross-reference parts and alternative options found for LTC3556EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3556EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3556EUFD#TRPBF | LTC3556 - High Efficiency USB Power Manager with Dual Buck and Buck-Boost DC/DCs; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3556EUFD#PBF vs LTC3556EUFD#TRPBF |