Part Details for LTC3615IUF1PBF by Linear Technology
Overview of LTC3615IUF1PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3615IUF1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL 4MHZ, 3A SYNCHRONOUS STEP-DOWN DC/DC CONVERTER Switching Regulator, Current-mode, 7.5A, 2700kHz Switching Freq-Max, PQCC24 RoHS: Compliant | Europe - 185 |
|
RFQ |