Part Details for LTC3615MPUF-1#TRPBF by Analog Devices Inc
Overview of LTC3615MPUF-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3615MPUF-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3615MPUF-1#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 24QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.8854 | Buy Now |
DISTI #
584-C3615MPUF-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter RoHS: Compliant | 0 |
|
$19.3800 | Order Now |
|
Analog Devices Inc | 2x 4MHz, 3A Sync Buck DC/DC Co Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$14.8400 / $21.1000 | Buy Now |
DISTI #
LTC3615MPUF1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$19.1600 / $19.9200 | Buy Now |
Part Details for LTC3615MPUF-1#TRPBF
LTC3615MPUF-1#TRPBF CAD Models
LTC3615MPUF-1#TRPBF Part Data Attributes:
|
LTC3615MPUF-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3615MPUF-1#TRPBF
Analog Devices Inc
Dual 4MHz, 3A Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |