Part Details for LTC3624EDD-5#PBF by Analog Devices Inc
Overview of LTC3624EDD-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3624EDD-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3624EDD-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 2A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
509 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LTC3624EDD-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5 A Q C RoHS: Compliant | 121 |
|
$4.8200 / $8.5100 | Buy Now |
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Min Qty: 1 Package Multiple: 121 | 707 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
35216331
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP Tube Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$4.2200 | Buy Now |
|
Rochester Electronics | LTC3624 - 17V, 2A Synchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$4.3900 / $5.1600 | Buy Now |
DISTI #
LTC3624EDD-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
Part Details for LTC3624EDD-5#PBF
LTC3624EDD-5#PBF CAD Models
LTC3624EDD-5#PBF Part Data Attributes:
|
LTC3624EDD-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624EDD-5#PBF
Analog Devices Inc
LTC3624EDD-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |