-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3125
|
Newark | Supercapacitor Charger, 2-Cell, Dfn-12, Ic Function:Supercapacitor Charger With Automatic Cell Balancing, Supply Voltage Min:2.53V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3625IDE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$7.3700 / $10.3300 | Buy Now |
DISTI #
LTC3625IDE-1#PBF-ND
|
DigiKey | IC SUPERCAP CHARGER 1A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1501 In Stock |
|
$5.6313 / $9.9300 | Buy Now |
DISTI #
584-LTC3625IDE-1#PBF
|
Mouser Electronics | Battery Management 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing RoHS: Compliant | 207 |
|
$5.6300 / $9.9300 | Buy Now |
DISTI #
V36:1790_06474670
|
Arrow Electronics | Controller 2.7V to 5.5V 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2244 | Americas - 45 |
|
$5.7425 / $7.4101 | Buy Now |
|
Analog Devices Inc | 1A Hi Eff 2-Cell Supercap Chr Min Qty: 1 Package Multiple: 91 | 3486 |
|
$4.1300 / $9.9300 | Buy Now |
|
Ameya Holding Limited | IC SUPERCAP CHARGER 1A 12DFN | 3486 |
|
RFQ | |
DISTI #
LTC3625IDE-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.3300 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3625IDE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3625IDE-1#PBF
Analog Devices Inc
1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3625IDE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3625IDE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3625IDE-1#PBF | LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3625IDE-1#PBF vs LTC3625IDE-1#PBF |
LTC3625EDE-1#TRPBF | 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing | Analog Devices Inc | LTC3625IDE-1#PBF vs LTC3625EDE-1#TRPBF |
LTC3625EDE-1#TRPBF | LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3625IDE-1#PBF vs LTC3625EDE-1#TRPBF |
LTC3625IDE-1#TRPBF | LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3625IDE-1#PBF vs LTC3625IDE-1#TRPBF |