-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, High Voltage 100mA Synchronous Step-Down Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6951
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:45V, Output Current:100Ma, Ic Case/Package:Msop-Ep, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3631IMS8E-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.6200 / $10.1700 | Buy Now |
DISTI #
584-C3631IMS8E-5PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Hi V 100mA Sync Buck Conv RoHS: Compliant | 144 |
|
$5.5400 / $9.7700 | Buy Now |
|
Analog Devices Inc | Hi Eff, Hi V 100mA Sync Buck C Min Qty: 1 Package Multiple: 50 | 1035 |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
LTC3631IMS8E-5PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷45VDC, Uout: 0.8÷45VDC, 225mA Min Qty: 1 | 0 |
|
$5.2300 / $7.6800 | RFQ |
DISTI #
LTC3631IMS8E-5P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2500 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3631IMS8E-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3631IMS8E-5#PBF
Analog Devices Inc
High Efficiency, High Voltage 100mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3631IMS8E-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3631IMS8E-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3631IMS8E-5#TRPBF | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3631IMS8E-5#PBF vs LTC3631IMS8E-5#TRPBF |
LTC3631EMS8E-5#TRPBF | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3631IMS8E-5#PBF vs LTC3631EMS8E-5#TRPBF |
LTC3631EMS8E-5#PBF | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3631IMS8E-5#PBF vs LTC3631EMS8E-5#PBF |
LTC3631EMS8E-5#PBF | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3631IMS8E-5#PBF vs LTC3631EMS8E-5#PBF |
LTC3631EMS8E-5#TRPBF | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3631IMS8E-5#PBF vs LTC3631EMS8E-5#TRPBF |
LTC3631IMS8E-5#TRPBF | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3631IMS8E-5#PBF vs LTC3631IMS8E-5#TRPBF |