Part Details for LTC3803ES6#TRMPBF by Linear Technology
Overview of LTC3803ES6#TRMPBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3803ES6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Bristol Electronics | 372 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 240KHZ SWITCHING FREQ-MAX, CMOS, PDSO6 | 91 |
|
$2.5669 / $4.1625 | Buy Now |
DISTI #
SMC-LTC3803ES6#TRMPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 1769 |
|
$1.8881 / $2.0318 | RFQ |
|
Chip1Cloud | IC REG CTRLR FLYBACK TSOT23-6 | 3770 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR FLYBACK TSOT23-6 | 19690 |
|
$2.0730 / $3.1100 | Buy Now |
Part Details for LTC3803ES6#TRMPBF
LTC3803ES6#TRMPBF CAD Models
LTC3803ES6#TRMPBF Part Data Attributes:
|
LTC3803ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3803ES6#TRMPBF
Linear Technology
LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.25 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3803ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3803ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3803ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3803ES6 | Switching Controller, Current-mode, 1A, 240kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3803ES6#TRMPBF vs LTC3803ES6 |
LTC3803ES6 | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6#TRMPBF vs LTC3803ES6 |
LTC3803ES6#PBF | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | Analog Devices Inc | LTC3803ES6#TRMPBF vs LTC3803ES6#PBF |
LTC3803ES6#TRPBF | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | Analog Devices Inc | LTC3803ES6#TRMPBF vs LTC3803ES6#TRPBF |
LTC3803ES6#TR | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6#TRMPBF vs LTC3803ES6#TR |
LTC3803ES6#TRM | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6#TRMPBF vs LTC3803ES6#TRM |
LTC3803ES6#TRPBF | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6#TRMPBF vs LTC3803ES6#TRPBF |
LTC3803ES6#TRM | Switching Controller, Current-mode, 1A, 240kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3803ES6#TRMPBF vs LTC3803ES6#TRM |
LTC3803ES6#TRMPBF | Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT | Analog Devices Inc | LTC3803ES6#TRMPBF vs LTC3803ES6#TRMPBF |
LTC3803ES6#PBF | LTC3803 - Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3803ES6#TRMPBF vs LTC3803ES6#PBF |