Part Details for LTC3835IDHC-1#TRPBF by Analog Devices Inc
Overview of LTC3835IDHC-1#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3835IDHC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3835IDHC-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 16-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4899 | Buy Now |
DISTI #
584-C3835IDHC-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Sync Buck Cntr RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
|
Analog Devices Inc | L IQ Sync Buck Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0200 / $7.0600 | Buy Now |
DISTI #
LTC3835IDHC-1TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷10VDC, 20A, DFN16 Min Qty: 2500 | 0 |
|
$4.4800 | RFQ |
Part Details for LTC3835IDHC-1#TRPBF
LTC3835IDHC-1#TRPBF CAD Models
LTC3835IDHC-1#TRPBF Part Data Attributes
|
LTC3835IDHC-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3835IDHC-1#TRPBF
Analog Devices Inc
Low IQ Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3835IDHC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3835IDHC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3835IDHC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3835IDHC-1#TRPBF | LTC3835-1 - Low IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3835IDHC-1#TRPBF vs LTC3835IDHC-1#TRPBF |
LTC3835IDHC-1#PBF | Low IQ Synchronous Step-Down Controller | Analog Devices Inc | LTC3835IDHC-1#TRPBF vs LTC3835IDHC-1#PBF |
LTC3835EDHC-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3835IDHC-1#TRPBF vs LTC3835EDHC-1 |
LTC3835EDHC-1#PBF | Low IQ Synchronous Step-Down Controller | Analog Devices Inc | LTC3835IDHC-1#TRPBF vs LTC3835EDHC-1#PBF |
LTC3835IDHC-1 | IC 3 A SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller | Linear Technology | LTC3835IDHC-1#TRPBF vs LTC3835IDHC-1 |
LTC3835IDHC-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3835IDHC-1#TRPBF vs LTC3835IDHC-1 |
LTC3835IDHC-1#TR | IC 3 A SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller | Linear Technology | LTC3835IDHC-1#TRPBF vs LTC3835IDHC-1#TR |
LTC3835IDHC-1#PBF | LTC3835-1 - Low IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3835IDHC-1#TRPBF vs LTC3835IDHC-1#PBF |
LTC3835EDHC-1#TRPBF | Low IQ Synchronous Step-Down Controller | Analog Devices Inc | LTC3835IDHC-1#TRPBF vs LTC3835EDHC-1#TRPBF |