Part Details for LTC3878IGN#PBF by Analog Devices Inc
Overview of LTC3878IGN#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3878IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7058
|
Newark | Dc/Dc Ctrl, Sync Buck, 85Deg C, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Nssop, No. Of Pins:16Pins, Switching Frequency:-, Topology:Synchronous Buck (Step Down) Rohs Compliant: Yes |Analog Devices LTC3878IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$4.1000 / $6.5400 | Buy Now |
DISTI #
LTC3878IGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
199 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-LTC3878IGN#PBF
|
Mouser Electronics | Switching Voltage Regulators Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller RoHS: Compliant | 86 |
|
$3.1500 / $6.2800 | Buy Now |
DISTI #
V36:1790_06479408
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2319 | Americas - 200 |
|
$3.1400 / $4.3530 | Buy Now |
|
Analog Devices Inc | Fast, Wide Operating Rng No RS Min Qty: 1 Package Multiple: 100 | 4940 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
35211790
|
Verical | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube Min Qty: 200 Package Multiple: 200 | Americas - 4800 |
|
$2.7700 | Buy Now |
DISTI #
69711942
|
Verical | DC/DC Cntrlr Single-OUT Step Down 16-Pin SSOP N Tube Min Qty: 200 Package Multiple: 100 Date Code: 2319 | Americas - 200 |
|
$3.1400 / $4.3530 | Buy Now |
DISTI #
LTC3878IGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷34.2VDC, 25A Min Qty: 1 | 0 |
|
$2.3900 / $3.5100 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 16-SSOP | 4940 |
|
RFQ | |
DISTI #
LTC3878IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0300 / $3.3300 | Buy Now |
Part Details for LTC3878IGN#PBF
LTC3878IGN#PBF CAD Models
LTC3878IGN#PBF Part Data Attributes:
|
LTC3878IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3878IGN#PBF
Analog Devices Inc
Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 34.2V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3878IGN#PBF
This table gives cross-reference parts and alternative options found for LTC3878IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3878IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3878EGN#PBF | Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller | Analog Devices Inc | LTC3878IGN#PBF vs LTC3878EGN#PBF |
LTC3878EGN#TRPBF | Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller | Analog Devices Inc | LTC3878IGN#PBF vs LTC3878EGN#TRPBF |
LTC3878IGN#TRPBF | Fast, Wide Operating Range No RSENSE Step-Down DC/DC Controller | Analog Devices Inc | LTC3878IGN#PBF vs LTC3878IGN#TRPBF |