-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller with PassThru, LFCSP:LEADFRM CHIP SCALE, 38 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 60V L IQ, 3x Out, Buck/Buck/Bo Min Qty: 1 Package Multiple: 52 | 0 |
|
$6.9300 / $10.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3899IUHF#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3899IUHF#WPBF
Analog Devices Inc
60V Low IQ, Triple Output, Buck/Buck/Boost Synchronous Controller with PassThru, LFCSP:LEADFRM CHIP SCALE, 38 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | LFCSP:LEADFRM CHIP SCALE | |
Pin Count | 38 | |
Manufacturer Package Code | LFCSP:LEADFRM CHIP SCALE | |
Date Of Intro | 2015-02-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |