Part Details for LTC4070EDDB#TRMPBF by Analog Devices Inc
Overview of LTC4070EDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LTC4070EDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3382
|
Newark | Battery Charger, Li-Ion/Li-Pol, 50Ma, Battery Type:Li-Ion, Li-Pol, Input Voltage:3.1V, Battery Charge Voltage:4.2V, Charge Current:50Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4070EDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 785 |
|
$4.8800 / $6.8200 | Buy Now |
DISTI #
LTC4070EDDB#TRMPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6678 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
584-C4070EDDBTRMPBF
|
Mouser Electronics | Battery Management Li-Ion/Polymer Shunt Bat Chr S RoHS: Compliant | 47 |
|
$3.7200 / $6.5500 | Buy Now |
|
Analog Devices Inc | Li-Ion/Polymer Shunt Bat Chr S Min Qty: 1 Package Multiple: 500 | 7336 |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
42660729
|
Verical | Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 11000 |
|
$2.9400 | Buy Now |
|
Ameya Holding Limited | IC LI-ION/POLY BATT CHARGER 8DFN | 12336 |
|
RFQ | |
DISTI #
LTC4070EDDBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5300 / $3.7600 | Buy Now |
Part Details for LTC4070EDDB#TRMPBF
LTC4070EDDB#TRMPBF CAD Models
LTC4070EDDB#TRMPBF Part Data Attributes
|
LTC4070EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4070EDDB#TRMPBF
Analog Devices Inc
Li-Ion/Polymer Shunt Battery Charger System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4070EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4070EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4070EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4070EDDB#TRPBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRMPBF vs LTC4070EDDB#TRPBF |
LTC4070EDDB#TRPBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRMPBF vs LTC4070EDDB#TRPBF |
LTC4070IDDB#TRMPBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRMPBF vs LTC4070IDDB#TRMPBF |
LTC4070IDDB#PBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRMPBF vs LTC4070IDDB#PBF |
LTC4070EDDB#TRMPBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRMPBF vs LTC4070EDDB#TRMPBF |
LTC4070IDDB#PBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRMPBF vs LTC4070IDDB#PBF |
LTC4070IDDB#TRMPBF | Li-Ion/Polymer Shunt Battery Charger System | Analog Devices Inc | LTC4070EDDB#TRMPBF vs LTC4070IDDB#TRMPBF |
LTC4070EDDB#PBF | LTC4070 - Li-Ion/Polymer Shunt Battery Charger System; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4070EDDB#TRMPBF vs LTC4070EDDB#PBF |