Part Details for LTC4123EDC#TRMPBF by Analog Devices Inc
Overview of LTC4123EDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC4123EDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3398
|
Newark | Battery Charger, Nimh, 28Ma, Dfn-Ep, Battery Type:Nimh, Input Voltage:5V, Battery Charge Voltage:1.5V, Charge Current:28Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins, No. Of Cells:1Cells, Operating Temperature Min:-20°C Rohs Compliant: Yes |Analog Devices LTC4123EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$5.6800 / $7.9500 | Buy Now |
DISTI #
505-LTC4123EDC#TRMPBFCT-ND
|
DigiKey | IC BATT CHG NIMH 1CELL 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1927 In Stock |
|
$4.3359 / $7.6400 | Buy Now |
DISTI #
584-LTC4123EDCTRMPBF
|
Mouser Electronics | Battery Management L Pwr Wireless Chr for Hearing Aids RoHS: Compliant | 498 |
|
$4.3000 / $7.6400 | Buy Now |
|
Analog Devices Inc | L Pwr Wireless Chr for Hearing Min Qty: 1 Package Multiple: 500 | 6386 |
|
$4.3359 / $7.6400 | Buy Now |
DISTI #
LTC4123EDCTRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1100 / $4.3900 | Buy Now |
Part Details for LTC4123EDC#TRMPBF
LTC4123EDC#TRMPBF CAD Models
LTC4123EDC#TRMPBF Part Data Attributes:
|
LTC4123EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4123EDC#TRMPBF
Analog Devices Inc
Low Power Wireless Charger for Hearing Aids
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |