Part Details for LTC4162IUFD-SADM#PBF by Analog Devices Inc
Overview of LTC4162IUFD-SADM#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC4162IUFD-SADM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4162IUFD-SADM#PBF-ND
|
DigiKey | IC BATT MON LEAD ACID 4CEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4089 In Stock |
|
$4.2000 / $5.6800 | Buy Now |
DISTI #
584-4162IUFDSADMPB
|
Mouser Electronics | Battery Management 35V/3.2A Lead-Acid Step-Down Battery Charger with PowerPath and I2C Telemetry RoHS: Compliant | 307 |
|
$4.2000 / $5.6800 | Buy Now |
|
Analog Devices Inc | Ld Acid Step-Down Batt Chrgr w Min Qty: 1 Package Multiple: 73 | 2862 |
|
$3.3600 / $5.6800 | Buy Now |
DISTI #
35218138
|
Verical | Switching Battery Charger Lead-Acid/Li-Ion/Li-FePO4 3200mA 35V 28-Pin QFN EP Tube Min Qty: 146 Package Multiple: 146 | Americas - 2044 |
|
$4.3700 | Buy Now |
DISTI #
LTC4162IUFDMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$4.3400 / $4.7600 | Buy Now |
Part Details for LTC4162IUFD-SADM#PBF
LTC4162IUFD-SADM#PBF CAD Models
LTC4162IUFD-SADM#PBF Part Data Attributes:
|
LTC4162IUFD-SADM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4162IUFD-SADM#PBF
Analog Devices Inc
35V/3.2A Lead-Acid Step-Down Battery Charger with PowerPath and I<sup>2</sup>C Telemetry
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1866 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |