Part Details for LTC4223CDHD-2#PBF by Analog Devices Inc
Overview of LTC4223CDHD-2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4223CDHD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4223CDHD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR ATCA 16DFN Min Qty: 146 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6480 | Buy Now |
DISTI #
584-LTC4223CDHD-2PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Dual Supply Hot Swap Controller for Advanced Mezzanine Card RoHS: Compliant | 0 |
|
$4.0200 / $6.3200 | Order Now |
|
Analog Devices Inc | 2x S Hot Swap Cntr for Advance Min Qty: 1 Package Multiple: 73 | 2555 |
|
$2.3600 / $3.2800 | Buy Now |
|
Ameya Holding Limited | IC CNTRLR HOT SWAP DUAL 16-DFN | 2555 |
|
RFQ | |
DISTI #
LTC4223CDHD-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.0500 / $3.3500 | Buy Now |
Part Details for LTC4223CDHD-2#PBF
LTC4223CDHD-2#PBF CAD Models
LTC4223CDHD-2#PBF Part Data Attributes:
|
LTC4223CDHD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4223CDHD-2#PBF
Analog Devices Inc
Dual Supply Hot Swap Controller for Advanced Mezzanine Card
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, 5 X 4 MM, PLASTIC, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC4223CDHD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4223CDHD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4223CDHD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4223IDHD-2#TRPBF | LTC4223 - Dual Supply Hot Swap Controller for Advanced Mezzanine Card; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4223CDHD-2#PBF vs LTC4223IDHD-2#TRPBF |
LTC4223IDHD-2#PBF | Dual Supply Hot Swap Controller for Advanced Mezzanine Card | Analog Devices Inc | LTC4223CDHD-2#PBF vs LTC4223IDHD-2#PBF |
LTC4223CDHD-2#TRPBF | LTC4223 - Dual Supply Hot Swap Controller for Advanced Mezzanine Card; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4223CDHD-2#PBF vs LTC4223CDHD-2#TRPBF |
LTC4223CDHD-2#TRPBF | Dual Supply Hot Swap Controller for Advanced Mezzanine Card | Analog Devices Inc | LTC4223CDHD-2#PBF vs LTC4223CDHD-2#TRPBF |
LTC4223IDHD-2#TRPBF | Dual Supply Hot Swap Controller for Advanced Mezzanine Card | Analog Devices Inc | LTC4223CDHD-2#PBF vs LTC4223IDHD-2#TRPBF |
LTC4223IDHD-2#PBF | LTC4223 - Dual Supply Hot Swap Controller for Advanced Mezzanine Card; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4223CDHD-2#PBF vs LTC4223IDHD-2#PBF |