Part Details for LTC4227CGN-2#PBF by Analog Devices Inc
Overview of LTC4227CGN-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for LTC4227CGN-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4227CGN-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
87 In Stock |
|
$5.5767 / $9.8300 | Buy Now |
DISTI #
584-LTC4227CGN-2#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Dual Ideal Diode and Single Hot Swap Controller RoHS: Compliant | 21 |
|
$5.4800 / $9.8300 | Buy Now |
|
Analog Devices Inc | 2x Ideal Diode & 1x Hot Swap C Min Qty: 1 Package Multiple: 100 | 1418 |
|
$5.5767 / $9.8300 | Buy Now |
DISTI #
LTC4227CGN-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2800 / $5.7900 | Buy Now |
Part Details for LTC4227CGN-2#PBF
LTC4227CGN-2#PBF CAD Models
LTC4227CGN-2#PBF Part Data Attributes:
|
LTC4227CGN-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4227CGN-2#PBF
Analog Devices Inc
Dual Ideal Diode and Single Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4227CGN-2#PBF
This table gives cross-reference parts and alternative options found for LTC4227CGN-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4227CGN-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4227IGN-2#TRPBF | LTC4227 - Dual Ideal Diode and Single Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4227CGN-2#PBF vs LTC4227IGN-2#TRPBF |
LTC4227IGN-2#PBF | LTC4227 - Dual Ideal Diode and Single Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4227CGN-2#PBF vs LTC4227IGN-2#PBF |
LTC4227CGN-2#TRPBF | LTC4227 - Dual Ideal Diode and Single Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4227CGN-2#PBF vs LTC4227CGN-2#TRPBF |
LTC4227CGN-2#PBF | LTC4227 - Dual Ideal Diode and Single Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4227CGN-2#PBF vs LTC4227CGN-2#PBF |
LTC4227IGN-2#TRPBF | Dual Ideal Diode and Single Hot Swap Controller | Analog Devices Inc | LTC4227CGN-2#PBF vs LTC4227IGN-2#TRPBF |
LTC4227IGN-2#PBF | Dual Ideal Diode and Single Hot Swap Controller | Analog Devices Inc | LTC4227CGN-2#PBF vs LTC4227IGN-2#PBF |
LTC4227CGN-2#TRPBF | Dual Ideal Diode and Single Hot Swap Controller | Analog Devices Inc | LTC4227CGN-2#PBF vs LTC4227CGN-2#TRPBF |