Part Details for LTC4228CUFD-2#PBF by Analog Devices Inc
Overview of LTC4228CUFD-2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC4228CUFD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4228CUFD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
584-LTC4228CUFD-2PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2x Ideal Diode & Hot Swap Cntr RoHS: Compliant | 0 |
|
$5.8600 / $10.3400 | Order Now |
|
Analog Devices Inc | 2x Ideal Diode & Hot Swap Cntr Min Qty: 1 Package Multiple: 73 | 2273 |
|
$4.3000 / $10.3400 | Buy Now |
|
Ameya Holding Limited | IC HOT SWAP CTRLR 28QFN | 2273 |
|
RFQ | |
DISTI #
LTC4228CUFD-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.5500 / $6.4500 | Buy Now |
Part Details for LTC4228CUFD-2#PBF
LTC4228CUFD-2#PBF CAD Models
LTC4228CUFD-2#PBF Part Data Attributes:
|
LTC4228CUFD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4228CUFD-2#PBF
Analog Devices Inc
LTC4228CUFD-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |