Part Details for LTC4238CGN#PBF by Analog Devices Inc
Overview of LTC4238CGN#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4238CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3460
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Ssop-24, No. Of Channels:-, Supply Voltage Min:6.5V, Supply Voltage Max:80V, Ic Case/Package:Ssop, No. Of Pins:24Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4238CGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$12.4800 / $14.1600 | Buy Now |
DISTI #
161-LTC4238CGN#PBF-ND
|
DigiKey | HIGHVOLTAGE, HIGHPOWER HOTSWAP C Min Qty: 1 Lead time: 13 Weeks Container: Tube |
76 In Stock |
|
$11.9958 / $13.6200 | Buy Now |
|
Rochester Electronics | LTC4238 - High Voltage High Current Hot Swap Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 220 |
|
$9.1500 / $10.7700 | Buy Now |
Part Details for LTC4238CGN#PBF
LTC4238CGN#PBF CAD Models
LTC4238CGN#PBF Part Data Attributes
|
LTC4238CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4238CGN#PBF
Analog Devices Inc
LTC4238CGN#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.64 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 6 mm |