Part Details for LTC4252-1IMS#PBF by Analog Devices Inc
Overview of LTC4252-1IMS#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4252-1IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4252-1IMS#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
452 In Stock |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
584-LTC4252-1IMS#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntrs RoHS: Compliant | 98 |
|
$4.3700 / $7.8700 | Buy Now |
|
Analog Devices Inc | Neg V Hot Swap Cntrs Min Qty: 1 Package Multiple: 50 | 9991 |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
LTC4252-1IMSPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1200 / $4.5200 | Buy Now |
Part Details for LTC4252-1IMS#PBF
LTC4252-1IMS#PBF CAD Models
LTC4252-1IMS#PBF Part Data Attributes
|
LTC4252-1IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4252-1IMS#PBF
Analog Devices Inc
LTC4252-1IMS#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4252-1IMS#PBF
This table gives cross-reference parts and alternative options found for LTC4252-1IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4252-1IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4252-1IMS#TRPBF | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4252-1IMS#PBF vs LTC4252-1IMS#TRPBF |
LTC4252-1CMS#TRPBF | LTC4252/LTC4252A - Negative Voltage Hot Swap Controllers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4252-1IMS#PBF vs LTC4252-1CMS#TRPBF |
LTC4252-1CMS#TRPBF | LTC4252-1CMS#TRPBF | Analog Devices Inc | LTC4252-1IMS#PBF vs LTC4252-1CMS#TRPBF |