Part Details for LTC4261IUFD-2#PBF by Analog Devices Inc
Overview of LTC4261IUFD-2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4261IUFD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2553
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Qfn-Ep-24 Rohs Compliant: Yes |Analog Devices LTC4261IUFD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3900 / $17.3500 | Buy Now |
DISTI #
LTC4261IUFD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$12.4336 / $18.0100 | Buy Now |
DISTI #
584-LTC4261IUFD-2PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntrs w/ ADC & I2C Mon in RoHS: Compliant | 73 |
|
$11.7600 / $18.0100 | Buy Now |
|
Analog Devices Inc | Neg V Hot Swap Cntrs w/ ADC & Min Qty: 1 Package Multiple: 73 | 9208 |
|
$8.4900 / $18.0100 | Buy Now |
|
Rochester Electronics | LTC4261 - 48V Hot Swap Controller With I2C ADC RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$10.5200 / $12.3800 | Buy Now |
Part Details for LTC4261IUFD-2#PBF
LTC4261IUFD-2#PBF CAD Models
LTC4261IUFD-2#PBF Part Data Attributes:
|
LTC4261IUFD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4261IUFD-2#PBF
Analog Devices Inc
Negative Voltage Hot Swap Controllers with ADC and I<sup>2</sup>C Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4261IUFD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4261IUFD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4261IUFD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4261IUFD-2 | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261IUFD-2#PBF vs LTC4261IUFD-2 |
LTC4261IUFD-2#TRPBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261IUFD-2#PBF vs LTC4261IUFD-2#TRPBF |
LTC4261IUFD-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | Analog Devices Inc | LTC4261IUFD-2#PBF vs LTC4261IUFD-2 |
LTC4261CUFD-2#TRPBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261IUFD-2#PBF vs LTC4261CUFD-2#TRPBF |
LTC4261CUFD-2 | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261IUFD-2#PBF vs LTC4261CUFD-2 |
LTC4261IUFD-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC24 | Analog Devices Inc | LTC4261IUFD-2#PBF vs LTC4261IUFD-2#TR |
LTC4261IUFD-2#TR | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261IUFD-2#PBF vs LTC4261IUFD-2#TR |
LTC4261CUFD-2#TRPBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261IUFD-2#PBF vs LTC4261CUFD-2#TRPBF |
LTC4261CUFD-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | Analog Devices Inc | LTC4261IUFD-2#PBF vs LTC4261CUFD-2 |
LTC4261CUFD-2#PBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261IUFD-2#PBF vs LTC4261CUFD-2#PBF |