-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power Single PSE Controller with Internal Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7140
|
Newark | Pse Controller, 56V, Dfn-Ep-14, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pse Controller, Input Voltage:56V, Uvlo:31V, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins, No. Of Channels:1Channels, Power Max:30W, Duty Cycle (%):6% Rohs Compliant: Yes |Analog Devices LTC4263CDE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
505-LTC4263CDE-1#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2479 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LTC4263CDE-1#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr 1x PSE Cntr w/ Int Switch RoHS: Compliant | 3001 |
|
$4.5000 / $8.5100 | Buy Now |
DISTI #
E54:1762_00091709
|
Arrow Electronics | Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Europe - 24 |
|
$4.3190 / $7.3540 | Buy Now |
|
Analog Devices Inc | Hi Pwr 1x PSE Cntr w/ Int Swit Min Qty: 1 Package Multiple: 91 | 3772 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
35300161
|
Verical | Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 3276 |
|
$4.5385 / $5.4462 | Buy Now |
DISTI #
69827781
|
Verical | Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 24 |
|
$4.3190 / $7.3540 | Buy Now |
|
Ameya Holding Limited | IC POE 30W SINGLE PSE 14-DFN | 3772 |
|
RFQ | |
DISTI #
LTC4263CDE-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.5700 / $5.3100 | Buy Now |
|
Perfect Parts Corporation | 102 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4263CDE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4263CDE-1#PBF
Analog Devices Inc
High Power Single PSE Controller with Internal Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 66 V | |
Supply Voltage-Min | 33 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PSE CONTROLLER |