Part Details for LTC4266CIUHF#PBF by Analog Devices Inc
Overview of LTC4266CIUHF#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4266CIUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7146
|
Newark | Pse Controller, 57V, Qfn-Ep-38, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pse Controller, Input Voltage:57V, Uvlo:25V, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, No. Of Channels:4Channels, Power Max:13W Rohs Compliant: Yes |Analog Devices LTC4266CIUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$9.7000 / $13.1500 | Buy Now |
DISTI #
LTC4266CIUHF#PBF-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2174 In Stock |
|
$8.0061 / $12.6400 | Buy Now |
DISTI #
584-LTC4266CIUHF#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 4x PoE/PoE+/LTPoE++ PSE Cntr RoHS: Compliant | 52 |
|
$8.9500 / $12.9800 | Buy Now |
DISTI #
A01:0375_01663570
|
Arrow Electronics | Power Over Ethernet PSE Controller 13W 38-Pin QFN EP RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 16 Weeks Date Code: 2245 | Asia - 52 |
|
$7.6760 / $10.1600 | Buy Now |
|
Analog Devices Inc | 4x PoE/PoE+/LTPoE++ PSE Cntr Min Qty: 1 Package Multiple: 52 | 487 |
|
$5.9600 / $12.6400 | Buy Now |
DISTI #
77251474
|
Verical | Power Over Ethernet PSE Controller 13W 38-Pin QFN EP RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 52 |
|
$7.6760 / $10.1600 | Buy Now |
DISTI #
35216861
|
Verical | Power Over Ethernet PSE Controller 13W 38-Pin QFN EP RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 52 |
|
$7.1400 | Buy Now |
|
Ameya Holding Limited | IC POE 802.3AF QUAD PSE 38-QFN | 12 |
|
RFQ | |
DISTI #
LTC4266CIUHFPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$7.6900 / $8.9400 | Buy Now |