Part Details for LTC4266IGW#TRPBF by Analog Devices Inc
Overview of LTC4266IGW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4266IGW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4266IGW#TRPBFTR-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 36SSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7986 | Buy Now |
DISTI #
584-LTC4266IGW#TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 4x IEEE 802.3at Pwr Over E Cntr RoHS: Compliant | 0 |
|
$9.0400 | Order Now |
|
Analog Devices Inc | 4x IEEE 802.3at Pwr Over E Cnt Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$8.7986 / $9.2600 | Buy Now |
DISTI #
LTC4266IGWTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4600 / $8.7900 | Buy Now |
Part Details for LTC4266IGW#TRPBF
LTC4266IGW#TRPBF CAD Models
LTC4266IGW#TRPBF Part Data Attributes:
|
LTC4266IGW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4266IGW#TRPBF
Analog Devices Inc
Quad IEEE 802.3at Power Over Ethernet Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1642 (GW36) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.418 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.506 mm |
Alternate Parts for LTC4266IGW#TRPBF
This table gives cross-reference parts and alternative options found for LTC4266IGW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4266IGW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4266CGW#TRPBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4266IGW#TRPBF vs LTC4266CGW#TRPBF |
LTC4266CGW#TRPBF | Quad IEEE 802.3at Power Over Ethernet Controller | Analog Devices Inc | LTC4266IGW#TRPBF vs LTC4266CGW#TRPBF |
LTC4266CGW#PBF | Quad IEEE 802.3at Power Over Ethernet Controller | Analog Devices Inc | LTC4266IGW#TRPBF vs LTC4266CGW#PBF |
LTC4266IGW#PBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC4266IGW#TRPBF vs LTC4266IGW#PBF |
LTC4266CGW#PBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4266IGW#TRPBF vs LTC4266CGW#PBF |