Part Details for LTC4269IDKD-1#TRPBF by Analog Devices Inc
Overview of LTC4269IDKD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4269IDKD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3485
|
Newark | Pd Controller, 60V, Dfn-Ep-32, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pd Controller, Input Voltage:60V, Uvlo:1.24V, Ic Case/Package:Dfn-Ep, No. Of Pins:32Pins, No. Of Channels:1Channels, Power Max:25.5W Rohs Compliant: Yes |Analog Devices LTC4269IDKD-1#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2215 |
|
$4.0500 / $7.1200 | Buy Now |
DISTI #
LTC4269IDKD-1#TRPBFCT-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 32DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1734 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-C4269IDKD-1TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at Hi Pwr PD & No-Opto Fly Cnt RoHS: Compliant | 5809 |
|
$3.7400 / $6.8500 | Buy Now |
|
Analog Devices Inc | IEEE 802.3at Hi Pwr PD & No-Op Min Qty: 1 Package Multiple: 2500 | 2847 |
|
$3.7420 / $6.8500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 110KHZ SWITCHING FREQ-MAX, CMOS, PDSO32 | 3520 |
|
$5.8415 / $11.6829 | Buy Now |
DISTI #
LTC4269IDKD1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6800 / $3.8300 | Buy Now |
|
Chip Stock | 15000 |
|
RFQ |
Part Details for LTC4269IDKD-1#TRPBF
LTC4269IDKD-1#TRPBF CAD Models
LTC4269IDKD-1#TRPBF Part Data Attributes
|
LTC4269IDKD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4269IDKD-1#TRPBF
Analog Devices Inc
IEEE 802.3at High Power PD and No-Opto Flyback Controller with AUX Support
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 4 MM, LEAD FREE, PLASTIC, M0-229, DFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1734 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDSO-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4269IDKD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC4269IDKD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4269IDKD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4269CDKD-1#PBF | IEEE 802.3at High Power PD and No-Opto Flyback Controller with AUX Support | Analog Devices Inc | LTC4269IDKD-1#TRPBF vs LTC4269CDKD-1#PBF |
LTC4269IDKD-1#PBF | IEEE 802.3at High Power PD and No-Opto Flyback Controller with AUX Support | Analog Devices Inc | LTC4269IDKD-1#TRPBF vs LTC4269IDKD-1#PBF |
LTC4269IDKD-1#TRPBF | LTC4269-1 - IEEE 802.3at High Power PD and No-Opto Flyback Controller with AUX Support; Package: DFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC4269IDKD-1#TRPBF vs LTC4269IDKD-1#TRPBF |
LTC4269CDKD-1#TRPBF | LTC4269-1 - IEEE 802.3at High Power PD and No-Opto Flyback Controller with AUX Support; Package: DFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC4269IDKD-1#TRPBF vs LTC4269CDKD-1#TRPBF |
LTC4269CDKD-1#TRPBF | IEEE 802.3at High Power PD and No-Opto Flyback Controller with AUX Support | Analog Devices Inc | LTC4269IDKD-1#TRPBF vs LTC4269CDKD-1#TRPBF |