Part Details for LTC4274AIUHF-4#PBF by Analog Devices Inc
Overview of LTC4274AIUHF-4#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4274AIUHF-4#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7157
|
Newark | Pse Controller, 57V, Qfn-Ep-38, Poe Controller Type:Pse Controller, Input Voltage:57V, Uvlo:25V, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, No. Of Channels:1Channels, Power Max:90W, Duty Cycle (%):6.3%, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4274AIUHF-4#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8000 / $14.1900 | Buy Now |
DISTI #
505-LTC4274AIUHF-4#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6374 / $13.6400 | Buy Now |
DISTI #
584-C4274AIUHF-4PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 1x PoE/PoE+/LTPoE++ PSE Cntr RoHS: Compliant | 0 |
|
$9.6600 / $14.7400 | Order Now |
|
Analog Devices Inc | 1x PoE/PoE+/LTPoE++ PSE Cntr Min Qty: 1 Package Multiple: 52 | 0 |
|
$6.4300 / $13.6400 | Buy Now |
DISTI #
LTC4274AIUHF-4P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$8.3000 / $9.6500 | Buy Now |
DISTI #
4026193
|
element14 Asia-Pacific | PSE CONTROLLER, 57V, QFN-EP-38 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.9185 / $14.3610 | Buy Now |
DISTI #
4026193
|
Farnell | PSE CONTROLLER, 57V, QFN-EP-38 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.3132 / $13.4829 | Buy Now |