Part Details for LTC4314IUDC#PBF by Analog Devices Inc
Overview of LTC4314IUDC#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC4314IUDC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3537
|
Newark | Multiplexer, 1:4, 5.5V, Qfn-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.9V To 5.5V, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, No. Of Channels:1Channels, On Resistance Typ:- Rohs Compliant: Yes |Analog Devices LTC4314IUDC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$6.5300 / $9.1500 | Buy Now |
DISTI #
LTC4314IUDC#PBF-ND
|
DigiKey | IC MULTIPLEXER I2C HOTSWAP 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
183 In Stock |
|
$4.9904 / $8.8000 | Buy Now |
DISTI #
584-LTC4314IUDC#PBF
|
Mouser Electronics | Multiplexer Switch ICs Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers RoHS: Compliant | 1197 |
|
$4.8900 / $8.8000 | Buy Now |
DISTI #
V36:1790_06489445
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2219 | Americas - 2184 |
|
$4.7800 / $6.4030 | Buy Now |
DISTI #
E54:1762_03161811
|
Arrow Electronics | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Europe - 91 |
|
$4.3320 / $6.2100 | Buy Now |
|
Analog Devices Inc | Pin-Sel, 4-Ch, 2-Wire Multxer Min Qty: 1 Package Multiple: 91 | 590 |
|
$3.6600 / $8.8000 | Buy Now |
DISTI #
66324426
|
Verical | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube Min Qty: 91 Package Multiple: 91 Date Code: 2219 | Americas - 2184 |
|
$4.7800 / $6.4030 | Buy Now |
DISTI #
48268919
|
Verical | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube Min Qty: 91 Package Multiple: 91 | Americas - 546 |
|
$4.3500 | Buy Now |
DISTI #
69206179
|
Verical | I2C Logic Buffer 3.3V/5V 20-Pin QFN EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 90 |
|
$4.3320 / $6.2100 | Buy Now |
DISTI #
LTC4314IUDC#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 91 | 0 |
|
$4.7200 / $5.4900 | Buy Now |
Part Details for LTC4314IUDC#PBF
LTC4314IUDC#PBF CAD Models
LTC4314IUDC#PBF Part Data Attributes:
|
LTC4314IUDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4314IUDC#PBF
Analog Devices Inc
Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 MM X 4 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC4314IUDC#PBF
This table gives cross-reference parts and alternative options found for LTC4314IUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4314IUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4314CUDC#PBF | LTC4314 - Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4314IUDC#PBF vs LTC4314CUDC#PBF |
LTC4314CUDC#TRPBF | Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers | Analog Devices Inc | LTC4314IUDC#PBF vs LTC4314CUDC#TRPBF |
LTC4314IUDC#TRPBF | LTC4314 - Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4314IUDC#PBF vs LTC4314IUDC#TRPBF |
LTC4314CUDC#TRPBF | LTC4314 - Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4314IUDC#PBF vs LTC4314CUDC#TRPBF |
LTC4314CUDC#PBF | Pin-Selectable, 4-Channel, 2-Wire Multiplexer with Bus Buffers | Analog Devices Inc | LTC4314IUDC#PBF vs LTC4314CUDC#PBF |