Part Details for LTC4350CGN#PBF by Analog Devices Inc
Overview of LTC4350CGN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4350CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4350CGN#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$6.8105 / $10.7500 | Buy Now |
DISTI #
584-LTC4350CGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swappable Load Share Controller RoHS: Compliant | 0 |
|
$6.8000 / $10.7500 | Order Now |
|
Analog Devices Inc | Hot Swappable Load Share Cntr Min Qty: 1 Package Multiple: 100 | 2240 |
|
$6.8105 / $10.7500 | Buy Now |
Part Details for LTC4350CGN#PBF
LTC4350CGN#PBF CAD Models
LTC4350CGN#PBF Part Data Attributes
|
LTC4350CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4350CGN#PBF
Analog Devices Inc
Hot Swappable Load Share Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC4350CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4350CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4350CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4350IGN | LTC4350 - Hot Swappable Load Share Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4350CGN#PBF vs LTC4350IGN |
LTC4350CGN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16 | Analog Devices Inc | LTC4350CGN#PBF vs LTC4350CGN |
LTC4350IGN#PBF | LTC4350 - Hot Swappable Load Share Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4350CGN#PBF vs LTC4350IGN#PBF |