Part Details for LTC4354CS8#PBF by Linear Technology
Overview of LTC4354CS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4354CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO8 | 4 |
|
$3.4000 / $5.1000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO8 | 168 |
|
$3.1450 / $5.1000 | Buy Now |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 8SOIC | 12400 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LTC4354CS8#PBF
LTC4354CS8#PBF CAD Models
LTC4354CS8#PBF Part Data Attributes:
|
LTC4354CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4354CS8#PBF
Linear Technology
LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 11.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4354CS8#PBF
This table gives cross-reference parts and alternative options found for LTC4354CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4354CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4354CS8#TRPBF | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4354CS8#PBF vs LTC4354CS8#TRPBF |
LTC4354IS8#PBF | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4354CS8#PBF vs LTC4354IS8#PBF |
LTC4354IS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC4354CS8#PBF vs LTC4354IS8#TR |
LTC4354CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC4354CS8#PBF vs LTC4354CS8 |
LTC4354IS8 | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4354CS8#PBF vs LTC4354IS8 |
LTC4354IS8#TRPBF | LTC4354 - Negative Voltage Diode-OR Controller and Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4354CS8#PBF vs LTC4354IS8#TRPBF |
LTC4354IS8#TRPBF | Negative Voltage Diode-OR Controller and Monitor | Analog Devices Inc | LTC4354CS8#PBF vs LTC4354IS8#TRPBF |
LTC4354IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC4354CS8#PBF vs LTC4354IS8 |
LTC4354CS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC4354CS8#PBF vs LTC4354CS8#TR |