Part Details for LTC4364HMS-1#TRPBF by Linear Technology
Overview of LTC4364HMS-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4364HMS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | MSOP | 4070 |
|
RFQ |
Part Details for LTC4364HMS-1#TRPBF
LTC4364HMS-1#TRPBF CAD Models
LTC4364HMS-1#TRPBF Part Data Attributes:
|
LTC4364HMS-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4364HMS-1#TRPBF
Linear Technology
LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4364HMS-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC4364HMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364HMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364IMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364HMS-1#TRPBF vs LTC4364IMS-1#TRPBF |
LTC4370CMS#PBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC4370CMS#PBF |
LTC4364IMS-1#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC4364IMS-1#TRPBF |
LTC4370IMS#PBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC4370IMS#PBF |
LTC2965HMS#TRPBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC2965HMS#TRPBF |
LTC4370IMS#TRPBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364HMS-1#TRPBF vs LTC4370IMS#TRPBF |
LTC4364IMS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC4364IMS-2#TRPBF |
LTC4364HMS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC4364HMS-2#TRPBF |
LTC4364HMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC4364HMS-1#PBF |
LTC2965CMS#PBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC4364HMS-1#TRPBF vs LTC2965CMS#PBF |