-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage, Undervoltage and Reverse Supply Protection Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3604
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Tsot-23-8, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:34V, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4365CTS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4508 |
|
$2.6600 / $5.0300 | Buy Now |
DISTI #
LTC4365CTS8#TRPBFCT-ND
|
DigiKey | IC OVERVOLTAGE PROT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13615 In Stock |
|
$2.4314 / $4.8400 | Buy Now |
DISTI #
584-LTC4365CTS8TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Overvoltage, Undervoltage & Reverse S Pr RoHS: Compliant | 194 |
|
$2.4000 / $4.6400 | Buy Now |
DISTI #
V72:2272_06490640
|
Arrow Electronics | Over Voltage Protection Controller 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 Container: Cut Strips | Americas - 3202 |
|
$2.3210 / $3.3010 | Buy Now |
|
Analog Devices Inc | Overvoltage, Undervoltage & Re Min Qty: 1 Package Multiple: 2500 | 5223 |
|
$2.4314 / $4.8400 | Buy Now |
DISTI #
68402724
|
Verical | Over Voltage Protection Controller 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 3202 |
|
$2.3210 / $3.3010 | Buy Now |
DISTI #
35216856
|
Verical | Over Voltage Protection Controller 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.7846 | Buy Now |
DISTI #
LTC4365CTS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3400 / $2.4300 | Buy Now |
DISTI #
SMC-LTC4365CTS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
RFQ | |
DISTI #
C1S424500585742
|
Chip1Stop | UV,OV and Reverse Supply Protection Controller 8-Pin TSOT-23 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 455 |
|
$2.2200 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4365CTS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4365CTS8#TRPBF
Analog Devices Inc
Overvoltage, Undervoltage and Reverse Supply Protection Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4365CTS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365CTS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4365HTS8#TRPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365CTS8#TRPBF vs LTC4365HTS8#TRPBF |
LTC4365ITS8#TRMPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365CTS8#TRPBF vs LTC4365ITS8#TRMPBF |
LTC4365CTS8#TRPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4365CTS8#TRPBF vs LTC4365CTS8#TRPBF |
LTC4365HTS8#TRMPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365CTS8#TRPBF vs LTC4365HTS8#TRMPBF |
LTC4365CTS8#TRMPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4365CTS8#TRPBF vs LTC4365CTS8#TRMPBF |
LTC4365CTS8#TRMPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365CTS8#TRPBF vs LTC4365CTS8#TRMPBF |
LTC4365ITS8#TRPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4365CTS8#TRPBF vs LTC4365ITS8#TRPBF |
LTC4365HTS8#PBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365CTS8#TRPBF vs LTC4365HTS8#PBF |
LTC4365ITS8#TRPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365CTS8#TRPBF vs LTC4365ITS8#TRPBF |
LTC4365CTS8#PBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4365CTS8#TRPBF vs LTC4365CTS8#PBF |