-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4368CDD-1#PBF | Analog Devices | 100V UV/OV & Reverse Prot Cntr | |
LTC4368CDD-2#TRPBF | Analog Devices | 100V UV/OV & Reverse Prot Cntr | |
LTC4368CDD-1#TRPBF | Analog Devices | 100V UV/OV & Reverse Prot Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4368CDD-1#PBF-ND
|
DigiKey | IC SURGE SUPPRESSION ADJ 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$3.0250 / $7.6400 | Buy Now |
DISTI #
584-LTC4368CDD1PBF
|
Mouser Electronics | Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir RoHS: Compliant | 15 |
|
$3.0200 / $6.4700 | Buy Now |
|
Analog Devices Inc | 100V UV/OV & Reverse Prot Cntr Package Multiple: 121 | 490 |
|
$3.0250 / $7.6400 | Buy Now |
DISTI #
50582126
|
Verical | Protection Circuit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 484 |
|
$2.8400 | Buy Now |
DISTI #
LTC4368CDD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.1200 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4368CDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4368CDD-1#PBF
Analog Devices Inc
100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |