-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3625
|
Newark | Reverse Protection Controller, 50Mv, Dfn, Battery Type:-, Battery Protection:Over/Under Voltage And Reverse Protection, No. Of Cells:-, Shutdown Current:5Μa, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices LTC4368HDD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$5.4300 / $7.6000 | Buy Now |
DISTI #
505-LTC4368HDD-2#PBF-ND
|
DigiKey | IC SURGE SUPPRESSION ADJ 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
631 In Stock |
|
$4.1450 / $7.3100 | Buy Now |
DISTI #
584-LTC4368HDD2PBF
|
Mouser Electronics | Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir RoHS: Compliant | 11812 |
|
$3.8000 / $6.1700 | Buy Now |
DISTI #
V36:1790_17058786
|
Arrow Electronics | Protection Circuit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2302 | Americas - 1327 |
|
$3.6330 / $5.1160 | Buy Now |
|
Analog Devices Inc | 100V UV/OV & Reverse Prot Cntr Min Qty: 1 Package Multiple: 121 | 5330 |
|
$3.0400 / $7.3100 | Buy Now |
DISTI #
35217610
|
Verical | Protection Circuit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 5203 |
|
$3.6000 | Buy Now |
DISTI #
66989851
|
Verical | Protection Circuit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2302 | Americas - 1210 |
|
$3.6330 / $5.1160 | Buy Now |
DISTI #
LTC4368HDD-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.9300 / $4.3000 | Buy Now |
|
Chip1Cloud | IC SURGE SUPPRESSION ADJ 10DFN | 4541 |
|
RFQ | |
|
Win Source Electronics | IC SURGE SUPPRESSION ADJ 10DFN | 1630 |
|
$77.6120 / $92.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4368HDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4368HDD-2#PBF
Analog Devices Inc
100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |