Part Details for LTC4441IS8-1#PBF by Analog Devices Inc
Overview of LTC4441IS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC4441IS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4441IS8-1#PBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
508 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-LTC4441IS8-1#PBF
|
Mouser Electronics | Gate Drivers N-Ch MOSFET Gate Drvr RoHS: Compliant | 0 |
|
$3.5800 / $6.4100 | Order Now |
|
Analog Devices Inc | N-Ch MOSFET Gate Drvr Min Qty: 1 Package Multiple: 100 | 4002 |
|
$3.5057 / $6.4200 | Buy Now |
|
Rochester Electronics | LTC4441 - 6A N-Channel MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
LTC4441IS8-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.4500 / $3.7800 | Buy Now |
Part Details for LTC4441IS8-1#PBF
LTC4441IS8-1#PBF CAD Models
LTC4441IS8-1#PBF Part Data Attributes:
|
LTC4441IS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4441IS8-1#PBF
Analog Devices Inc
N-Channel MOSFET Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 8 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |