-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, 3.2Gbps VCSEL Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5100EUF#PBF-ND
|
DigiKey | IC LASER DRVR 3.2GB 3.465V 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
63 In Stock |
|
$9.5509 / $15.0800 | Buy Now |
DISTI #
584-LTC5100EUF#PBF
|
Mouser Electronics | Laser Drivers 3.3V, 3.2Gbps VCSEL Drvr RoHS: Compliant | 74 |
|
$10.4100 / $15.0700 | Buy Now |
|
Analog Devices Inc | 3.3V, 3.2Gbps VCSEL Drvr Min Qty: 1 Package Multiple: 91 | 923 |
|
$7.1100 / $15.0800 | Buy Now |
DISTI #
35217395
|
Verical | Laser Driver VCSEL 3.2Gbps 1-CH 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 910 |
|
$9.1154 / $10.6119 | Buy Now |
|
Ameya Holding Limited | IC DRIVER VCSEL 3.2GBPS 16QFN | 2530 |
|
RFQ | |
DISTI #
LTC5100EUF#PBF
|
Richardson RFPD | LASER DRIVER RoHS: Compliant Min Qty: 91 | 0 |
|
$9.1800 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5100EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5100EUF#PBF
Analog Devices Inc
3.3V, 3.2Gbps VCSEL Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC5100EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5100EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5100EUF | LTC5100 - 3.3V, 3.2Gbps VCSEL Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC5100EUF#PBF vs LTC5100EUF |