Part Details for LTC5100EUF#TRPBF by Analog Devices Inc
Overview of LTC5100EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC5100EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5100EUF#TRPBFTR-ND
|
DigiKey | IC LASER DRVR 3.2GB 3.465V 16QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1918 | Buy Now |
DISTI #
584-LTC5100EUF#TRPBF
|
Mouser Electronics | Laser Drivers 3.3V, 3.2Gbps VCSEL Drvr RoHS: Compliant | 0 |
|
$9.1900 | Order Now |
|
Analog Devices Inc | 3.3V, 3.2Gbps VCSEL Drvr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$7.1100 / $9.9600 | Buy Now |
DISTI #
LTC5100EUFTRPBF
|
Richardson RFPD | LASER DRIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1800 / $9.5500 | Buy Now |
Part Details for LTC5100EUF#TRPBF
LTC5100EUF#TRPBF CAD Models
LTC5100EUF#TRPBF Part Data Attributes
|
LTC5100EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5100EUF#TRPBF
Analog Devices Inc
3.3V, 3.2Gbps VCSEL Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |