Part Details for LTC5541IUH#PBF by Analog Devices Inc
Overview of LTC5541IUH#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LTC5541IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5541IUH#PBF-ND
|
DigiKey | IC MIXR 1.3-2.3GHZ DWNCONV 20QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3164 / $17.8400 | Buy Now |
DISTI #
584-LTC5541IUH#PBF
|
Mouser Electronics | RF Mixer 1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer RoHS: Compliant | 0 |
|
$13.8400 / $17.8200 | Order Now |
|
Analog Devices Inc | 1.3GHz to 2.3GHz Hi Dynamic Rn Min Qty: 1 Package Multiple: 73 | 0 |
|
$8.4100 / $17.8400 | Buy Now |
DISTI #
LTC5541IUH#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 73 | 0 |
|
$10.8600 / $12.6200 | Buy Now |
Part Details for LTC5541IUH#PBF
LTC5541IUH#PBF CAD Models
LTC5541IUH#PBF Part Data Attributes:
|
LTC5541IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5541IUH#PBF
Analog Devices Inc
1.3GHz to 2.3GHz High Dynamic Range Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1818 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) - annealed |