-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2GHz to 14GHz Microwave Mixer with Wideband DC-6GHz IF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5548IUDB#TRPBFCT-ND
|
DigiKey | IC MIXER 2GHZ-14GHZ 12QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2915 In Stock |
|
$14.9530 / $22.9000 | Buy Now |
DISTI #
584-LTC5548IUDBTRPBF
|
Mouser Electronics | RF Mixer 2GHz to 14GHz Microwave Mixer with Wideband DC 6GHz IF RoHS: Compliant | 1936 |
|
$14.9500 / $22.9000 | Buy Now |
|
Analog Devices Inc | 2GHz to 14GHz Microwave Mixer Min Qty: 1 Package Multiple: 2500 | 583 |
|
$11.7500 / $22.9000 | Buy Now |
|
Win Source Electronics | IC MIXER 2GHZ-14GHZ 12QFN / RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2) | 15900 |
|
$23.5510 / $35.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5548IUDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5548IUDB#TRPBF
Analog Devices Inc
2GHz to 14GHz Microwave Mixer with Wideband DC-6GHz IF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1985 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |