Part Details for LTC6101ACS5#TRPBF by Analog Devices Inc
Overview of LTC6101ACS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC6101ACS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3797
|
Newark | Current Sense Amp, 200Khz, Tsot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6101ACS5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2335 |
|
$2.7700 / $5.2300 | Buy Now |
DISTI #
161-LTC6101ACS5#TRPBFCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16068 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-LTC6101ACS5TRPBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 RoHS: Compliant | 2500 |
|
$2.5200 / $5.0300 | Buy Now |
|
Analog Devices Inc | Hi V, Hi-Side C Sense Amp in S Min Qty: 1 Package Multiple: 2500 | 3235 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
LTC6101ACS5TRPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
Part Details for LTC6101ACS5#TRPBF
LTC6101ACS5#TRPBF CAD Models
LTC6101ACS5#TRPBF Part Data Attributes:
|
LTC6101ACS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6101ACS5#TRPBF
Analog Devices Inc
High Voltage, High-Side Current Sense Amplifier in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bias Current-Max (IIB) @25C | 0.17 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 1.625 mm |