-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Zero Drift Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3823
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4Vrohs Compliant: Yes |Analog Devices LTC6102IMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$3.5300 / $6.6800 | Buy Now |
DISTI #
LTC6102IMS8#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7807 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
584-LTC6102IMS8TRPBF
|
Mouser Electronics | Current Sense Amplifiers Precision Zero Drift Current Sense Amplifier RoHS: Compliant | 1007 |
|
$3.3100 / $6.5700 | Buy Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Min Qty: 1 Package Multiple: 2500 | 1662 |
|
$3.2239 / $6.4200 | Buy Now |
|
NexGen Digital | 407 |
|
RFQ | ||
DISTI #
4021846RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 200KHZ, MSOP RoHS: Compliant Min Qty: 10 Container: Reel | 2390 |
|
$3.4703 / $6.0088 | Buy Now |
DISTI #
4021846
|
element14 Asia-Pacific | CURRENT SENSE AMP, 200KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2390 |
|
$3.4703 / $6.7645 | Buy Now |
DISTI #
4021846
|
Farnell | CURRENT SENSE AMP, 200KHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2390 |
|
$3.1807 / $6.3488 | Buy Now |
DISTI #
4021846RL
|
Farnell | CURRENT SENSE AMP, 200KHZ, MSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2390 |
|
$3.1807 / $5.6976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6102IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102IMS8#TRPBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |