-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Voltage, High Side Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3824
|
Newark | Current Sense Amp, 140Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:140Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4Vrohs Compliant: Yes |Analog Devices LTC6103CMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$2.9700 / $5.6300 | Buy Now |
DISTI #
LTC6103CMS8#TRPBFCT-ND
|
DigiKey | IC CURRENT SENSE 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2327 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
584-LTC6103CMS8TRPBF
|
Mouser Electronics | Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp RoHS: Compliant | 0 |
|
$2.7100 / $5.4100 | Order Now |
|
Analog Devices Inc | 2x Hi V, Hi Side C Sense Amp Min Qty: 1 Package Multiple: 2500 | 2966 |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
4021851RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 140KHZ, MSOP RoHS: Compliant Min Qty: 100 Container: Reel | 2500 |
|
$2.8491 / $4.1782 | Buy Now |
DISTI #
4021851
|
element14 Asia-Pacific | CURRENT SENSE AMP, 140KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2500 |
|
$2.8491 / $5.6835 | Buy Now |
DISTI #
4021851
|
Farnell | CURRENT SENSE AMP, 140KHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$2.7955 / $5.3527 | Buy Now |
DISTI #
4021851RL
|
Farnell | CURRENT SENSE AMP, 140KHZ, MSOP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2500 |
|
$2.7955 / $3.9362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6103CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6103CMS8#TRPBF
Analog Devices Inc
Dual High Voltage, High Side Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bias Current-Max (IIB) @25C | 0.17 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 70 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 140 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6103CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6103CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6103HMS8#TRPBF | Dual High Voltage, High Side Current Sense Amplifier | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103HMS8#TRPBF |
LTC6103IMS8#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103IMS8#TR |
LTC6103HMS8#PBF | Dual High Voltage, High Side Current Sense Amplifier | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103HMS8#PBF |
LTC6103IMS8#PBF | Dual High Voltage, High Side Current Sense Amplifier | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103IMS8#PBF |
LTC6103CMS8#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103CMS8#TR |
LTC6103HMS8 | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103HMS8 |
LTC6103IMS8#TRPBF | Dual High Voltage, High Side Current Sense Amplifier | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103IMS8#TRPBF |
LTC6103HMS8#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | Analog Devices Inc | LTC6103CMS8#TRPBF vs LTC6103HMS8#TR |