Part Details for LTC6240CS5#TRPBF by Analog Devices Inc
Overview of LTC6240CS5#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6240CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6240CS5#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4007 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
584-LTC6240CS5#TRPBF
|
Mouser Electronics | Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 15405 |
|
$1.2500 / $2.4800 | Buy Now |
|
Analog Devices Inc | 1x 18MHz, L N, R2R Out, CMOS O Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$1.2867 / $2.9200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 18MHZ RRO TSOT23-5 | 12500 |
|
RFQ | |
DISTI #
LTC6240CS5TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
4210582
|
Farnell | OP-AMP, 18MHZ, TSOT-23-5, 0 TO 70DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.3112 | Buy Now |
Part Details for LTC6240CS5#TRPBF
LTC6240CS5#TRPBF CAD Models
LTC6240CS5#TRPBF Part Data Attributes
|
LTC6240CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6240CS5#TRPBF
Analog Devices Inc
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Width | 1.625 mm |
Alternate Parts for LTC6240CS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC6240CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6240CS5#TR | IC OP-AMP, 300 uV OFFSET-MAX, 18 MHz BAND WIDTH, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Operational Amplifier | Linear Technology | LTC6240CS5#TRPBF vs LTC6240CS5#TR |
LTC6240CS5#TRPBF | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6240CS5#TRPBF vs LTC6240CS5#TRPBF |