-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7329
|
Newark | Op-Amp, 18Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6240CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 374 |
|
$1.7600 / $2.8100 | Buy Now |
DISTI #
505-LTC6240CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2912 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
584-LTC6240CS8#PBF
|
Mouser Electronics | Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 832 |
|
$1.2900 / $2.7000 | Buy Now |
|
Analog Devices Inc | 1x 18MHz, L N, R2R Out, CMOS O Min Qty: 1 Package Multiple: 100 | 983 |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
4021299
|
element14 Asia-Pacific | OP-AMP, 18MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 374 |
|
$1.3797 / $2.8475 | Buy Now |
DISTI #
4021299
|
Farnell | OP-AMP, 18MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 374 |
|
$1.3487 / $2.6599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6240CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6240CS8#PBF
Analog Devices Inc
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC6240CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6240CS8#PBF | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6240CS8#PBF vs LTC6240CS8#PBF |
LTC6240CS8 | IC OP-AMP, 300 uV OFFSET-MAX, 18 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | Linear Technology | LTC6240CS8#PBF vs LTC6240CS8 |
LTC6240CS8 | Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6240CS8#PBF vs LTC6240CS8 |