Part Details for LTC6362IDD#PBF by Linear Technology
Overview of LTC6362IDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6362IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SP Amp DIFF AMP Single R-R I/O ±2.625V/5.25V Automotive 8-Pin DFN EP Tube / IC OPAMP DIFF 180MHZ RRO 8DFN | 27425 |
|
$4.7110 / $7.0670 | Buy Now |
Part Details for LTC6362IDD#PBF
LTC6362IDD#PBF CAD Models
LTC6362IDD#PBF Part Data Attributes
|
LTC6362IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6362IDD#PBF
Linear Technology
LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6362IDD#PBF
This table gives cross-reference parts and alternative options found for LTC6362IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6362IDD#TRPBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362IDD#PBF vs LTC6362IDD#TRPBF |
LTC6362HDD#TRPBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6362IDD#PBF vs LTC6362HDD#TRPBF |
LTC6362CDD#TRPBF | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | Analog Devices Inc | LTC6362IDD#PBF vs LTC6362CDD#TRPBF |
LTC6362CDD#PBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6362IDD#PBF vs LTC6362CDD#PBF |
LTC6362HDD#PBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6362IDD#PBF vs LTC6362HDD#PBF |
LTC6362IDD#TRPBF | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6362IDD#PBF vs LTC6362IDD#TRPBF |