-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3919
|
Newark | Instrument-Amp, Dfn-Ep-12,125Deg C, No. Of Channels:1Channels, Input Offset Voltage:92Μv, Gain Bandwidth Product:-, Supply Voltage Range:9V To 36V, ± 4.5V To ± 18V, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Cmrr:119Db Rohs Compliant: Yes |Analog Devices LTC6373HDFM#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | LTC6373 - 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 25pA Input Bias Current RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$7.6400 / $8.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6373HDFM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6373HDFM#PBF
Analog Devices Inc
36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1791 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-17 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bandwidth (3dB)-Nom | 6.5 MHz | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1190 µV | |
JESD-30 Code | S-PDSO-N12 | |
Length | 4 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.15,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 5.25 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |