Part Details for LTC6430AIUF-15#PBF by Analog Devices Inc
Overview of LTC6430AIUF-15#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for LTC6430AIUF-15#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7374
|
Newark | Rf Amplifier, Qfn-Ep-24, -40 To 85Deg C, Frequency Min:20Mhz, Frequency Max:2Ghz, Gain:15.2Db, Noise Figure Typ:4.2Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6430AIUF-15#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$12.4600 / $16.8800 | Buy Now |
DISTI #
505-LTC6430AIUF-15#PBF-ND
|
DigiKey | IC AMPLIFIER 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
182 In Stock |
|
$11.2034 / $16.2300 | Buy Now |
DISTI #
584-C6430AIUF-15PBF
|
Mouser Electronics | RF Amplifier High Linearity Differential RF/IF Amplifier/ADC Driver RoHS: Compliant | 75 |
|
$11.5200 / $16.6500 | Buy Now |
DISTI #
V36:1790_06498687
|
Arrow Electronics | Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2126 | Americas - 19 |
|
$9.8080 / $10.6170 | Buy Now |
DISTI #
E54:1762_06909260
|
Arrow Electronics | Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Europe - 7 |
|
$10.3230 / $14.4190 | Buy Now |
|
Analog Devices Inc | Hi Linity Diff RF/IF Amp/ADC D Min Qty: 1 Package Multiple: 91 | 14233 |
|
$7.6500 / $16.2300 | Buy Now |
|
Rochester Electronics | LTC6430-15 - High Linearity Differential RF/IF Amplifier/ADC Driver RoHS: Compliant Status: Active Min Qty: 1 | 145 |
|
$9.4800 / $11.1600 | Buy Now |
DISTI #
LTC6430AIUF-15P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$9.8700 / $11.4800 | Buy Now |
Part Details for LTC6430AIUF-15#PBF
LTC6430AIUF-15#PBF CAD Models
LTC6430AIUF-15#PBF Part Data Attributes:
|
LTC6430AIUF-15#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6430AIUF-15#PBF
Analog Devices Inc
High Linearity Differential RF/IF Amplifier/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |