-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Drift Low Noise Buffered Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7384
|
Newark | Volt Ref, 4.096V, Msop, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6652 Series, Initial Accuracy:0.05%, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices LTC6652AHMS8-4.096#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$6.5400 / $10.0500 | Buy Now |
DISTI #
LTC6652AHMS8-4.096#PBF-ND
|
DigiKey | IC VREF SERIES 0.05% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
346 In Stock |
|
$5.4813 / $9.6600 | Buy Now |
DISTI #
584-6652AHMS84.096PF
|
Mouser Electronics | Voltage References Precision Low Drift Low Noise Buffered Reference RoHS: Compliant | 434 |
|
$5.4800 / $9.6600 | Buy Now |
|
Analog Devices Inc | Prec L Drift L N Bufed Ref Min Qty: 1 Package Multiple: 50 | 120 |
|
$5.4813 / $9.6600 | Buy Now |
DISTI #
42660760
|
Verical | V-Ref Precision 4.096V 5mA 8-Pin MSOP Tube Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$6.1846 | Buy Now |
DISTI #
79374971
|
Verical | V-Ref Precision 4.096V 5mA 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 20 |
|
$5.6860 / $8.5480 | Buy Now |
|
Bristol Electronics | 1290 |
|
RFQ | ||
DISTI #
LTC6652A84.096
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1900 / $5.6900 | Buy Now |
DISTI #
4031452
|
element14 Asia-Pacific | VOLT REF, 4.096V, MSOP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$5.7824 / $10.1856 | Buy Now |
DISTI #
4031452
|
Farnell | VOLT REF, 4.096V, MSOP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 60 |
|
$5.4070 / $9.5152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6652AHMS8-4.096#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6652AHMS8-4.096#PBF
Analog Devices Inc
Precision Low Drift Low Noise Buffered Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.098048 V | |
Output Voltage-Min | 4.093952 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |