-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Channel Multicell Battery Monitor, Upgrade to LTC6802-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3969
|
Newark | Battery Monitor, Multi-Chemistry, 55V, Battery Type:Multi-Chemistry, Interfaces:Serial, Spi, No. Of Cells:12Cells, Supply Voltage Min:4V, Supply Voltage Max:55V, Ic Case/Package:Ssop, No. Of Pins:44Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC6803IG-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$18.8000 / $23.8800 | Buy Now |
DISTI #
505-LTC6803IG-2#PBF-ND
|
DigiKey | IC BATT MON MULTI 1-12C 44SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
737 In Stock |
|
$16.4190 / $22.9600 | Buy Now |
DISTI #
584-LTC6803IG-2#PBF
|
Mouser Electronics | Battery Management Multicell Bat Stack Mon RoHS: Compliant | 0 |
|
$17.2400 / $22.9600 | Order Now |
|
Analog Devices Inc | Multicell Bat Stack Mon Min Qty: 1 Package Multiple: 37 | 4884 |
|
$11.7800 / $22.9600 | Buy Now |
DISTI #
35216491
|
Verical | Battery Monitoring 44-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 4736 |
|
$15.1026 / $17.3235 | Buy Now |
|
Rochester Electronics | LTC6803-2 - Battery Stack Monitor, Addressable SPI RoHS: Compliant Status: Active Min Qty: 1 | 57 |
|
$14.6000 / $17.1800 | Buy Now |
|
Ameya Holding Limited | LTC6803IG-2#PBF, 电池监测 锂离子, 44针 SSOP封装 | 4884 |
|
RFQ | |
DISTI #
LTC6803IG-2#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$15.2100 / $17.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6803IG-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6803IG-2#PBF
Analog Devices Inc
12 Channel Multicell Battery Monitor, Upgrade to LTC6802-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1754 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 43.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |